Parametric results for: P4SMA6.8CAHR3G under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
-
-
-
-
-
Manufacturer Part Number: p4sma68cahr3g
Select parts from the table below to compare.
Compare
Compare
P4SMA6.8CAHR3G
Taiwan Semiconductor
Check for Price Buy Yes Obsolete 10.5 V 6.8 V SILICON 6.46 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 7.14 V 400 W R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD SMA, 2 PIN compliant EAR99 8541.10.00.50
P4SMA68CAHR3G
Taiwan Semiconductor
Check for Price Buy Yes Obsolete 92 V 68 V SILICON 64.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 58.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 71.4 V 400 W R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD SMA, 2 PIN compliant EAR99 8541.10.00.50