Filter Your Search
1 - 2 of 2 results
|
P4SMA6.8AHM3_A/I
Vishay Intertechnologies
|
Check for Price | Yes | Active | 3.5 V | 10.5 V | 1 mA | 3.3 W | 6.8 V | SILICON | 6.45 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 7.14 V | 400 W | 5.8 V | R-PDSO-C2 | e3 | AEC-Q101, UL RECOGNIZED | DO-214AC | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMA, 2 PIN | unknown | EAR99 | 8541.10.00.50 | 2019-02-07 | ||
|
P4SMA68AHM3_A/I
Vishay Intertechnologies
|
Check for Price | Yes | Active | 3.5 V | 92 V | 1 µA | 3.3 W | 68 V | SILICON | 64.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 58.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 71.4 V | 400 W | 58.1 V | R-PDSO-C2 | e3 | AEC-Q101, UL RECOGNIZED | DO-214AC | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMA, 2 PIN | unknown | EAR99 | 8541.10.00.50 | 2019-02-07 |