Parametric results for: P4SMA6-8CA under Transient Suppressors

Filter Your Search

1 - 10 of 213 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: p4sma68ca
Select parts from the table below to compare.
Compare
Compare
P4SMA68CA
Yangzhou Yangjie Electronics Co Ltd
$0.0506 Buy Yes Active 92 V 5 µA 1 W 68 V SILICON 64.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 58.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 71.4 V 400 W 58.1 V R-PDSO-C2 e3 DO-214AC 1 150 °C -55 °C 260 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) C BEND DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD SMA, 2 PIN compliant EAR99 8541.10.00.50
P4SMA6.8CA
Yangzhou Yangjie Electronics Co Ltd
$0.0516 Buy Yes Active 10.5 V 1 mA 1 W 6.8 V SILICON 6.46 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 7.14 V 400 W 5.8 V R-PDSO-C2 e3 DO-214AC 1 150 °C -55 °C 260 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) C BEND DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD SMA, 2 PIN compliant EAR99 8541.10.00.50
P4SMA6.8CA
Taiwan Semiconductor
$0.1139 Buy Yes Active SILICON 6.46 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5.8 V 1 AVALANCHE 7.14 V 400 W Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD GREEN, PLASTIC, SMA, 2 PIN not_compliant EAR99 8541.10.00.50 Taiwan Semiconductor
P4SMA6.8CA
Bourns Inc
$0.1166 Buy Yes Active 10.5 V 6.8 V SILICON 6.45 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5.8 V 1 AVALANCHE 7.14 V 400 W R-PDSO-C2 e3 IEC-61000-4-2, 4-4, 4-5 DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL BOURNS INC not_compliant EAR99 8541.10.00.50 Bourns
P4SMA68CA
Taiwan Semiconductor
$0.1253 Buy Yes Active SILICON 64.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 58.1 V 1 AVALANCHE 71.4 V 400 W Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD GREEN, PLASTIC, SMA, 2 PIN not_compliant EAR99 8541.10.00.50
P4SMA6.8CA
Littelfuse Inc
$0.1694 Buy No Yes Active 10.5 V 3.3 W 6.8 V SILICON 6.45 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5.8 V 1 AVALANCHE 7.14 V 400 W Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AC 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL LITTELFUSE INC not_compliant EAR99 8541.10.00.50 LITTELFUSE DO-214AC 2
P4SMA6.8CA-Q
Bourns Inc
$0.1829 Buy Yes Active 1 mA 6.795 V SILICON 6.45 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5.8 V 1 AVALANCHE 7.14 V 400 W 5.8 V R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL BOURNS INC SMA, 2 PIN not_compliant EAR99 8541.10.00.50 Bourns 2020-02-26
P4SMA68CA
Littelfuse Inc
$0.2404 Buy No Yes Active 92 V 3.3 W 68 V SILICON 64.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 58.1 V 1 AVALANCHE 71.4 V 400 W Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AC 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL LITTELFUSE INC not_compliant EAR99 8541.10.00.50 LITTELFUSE DO-214AC 2
P4SMA6.8CAF2G
Taiwan Semiconductor
Check for Price Buy Yes Obsolete 10.5 V 6.8 V SILICON 6.46 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 7.14 V 400 W R-PDSO-C2 e3 DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD R-PDSO-C2 compliant EAR99 8541.10.00.50
P4SMA6.8CA-AT/TR13
BrightKing Inc
Check for Price Buy Transferred TRANS VOLTAGE SUPPRESSOR DIODE BRIGHTKING INC unknown EAR99 8541.10.00.50