Filter Your Search
1 - 3 of 3 results
|
P4SMA530A/TR7
YAGEO Corporation
|
$0.1360 | Yes | Active | 725 V | 1 µA | 3.3 W | 530 V | SILICON | 503.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 450 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 556.5 V | 400 W | 450 V | R-PDSO-C2 | e3 | IEC61000-4-2 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2019-04-29 | ||
|
P4SMA530A/TR7
Pulse Electronics Corporation
|
Check for Price | Active | PULSE ELECTRONICS CORP | unknown | |||||||||||||||||||||||||||||||||||||||
|
P4SMA530A/TR7
BrightKing Inc
|
Check for Price | Transferred | 725 V | 1 µA | 3.3 W | 530 V | SILICON | 503.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 450 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 556.5 V | 400 W | 450 V | R-PDSO-C2 | IEC-61000-4-2; MIL-STD-750; UL CERTIFIED | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | BRIGHTKING INC | unknown | EAR99 | 8541.10.00.50 |