Parametric results for: P4SMA530A under Transient Suppressors

Filter Your Search

1 - 10 of 31 results

|
-
-
-
-
-
-
Manufacturer Part Number: p4sma530a
Select parts from the table below to compare.
Compare
Compare
P4SMA530A
Diotec Semiconductor AG
$0.1076 Buy Yes Active 729 V 1 W 530 V SILICON 503 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 477 V 1 AVALANCHE 556 V 400 W Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C -50 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG DO-214AC ROHS COMPLIANT, PLASTIC, SMA, 2 PIN 2 not_compliant EAR99 8541.10.00.50
P4SMA530A/TR7
YAGEO Corporation
$0.1360 Buy Yes Active 725 V 1 µA 3.3 W 530 V SILICON 503.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 450 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 556.5 V 400 W 450 V R-PDSO-C2 e3 IEC61000-4-2 DO-214AC 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL YAGEO CORP compliant EAR99 8541.10.00.50 2019-04-29
P4SMA530A
Bourns Inc
$0.1921 Buy Yes Active 725 V 530 V SILICON 503.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 477 V 1 AVALANCHE 556.5 V 400 W R-PDSO-C2 e3 IEC-61000-4-2, 4-4, 4-5 DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL BOURNS INC not_compliant EAR99 8541.10.00.50
P4SMA530A
Littelfuse Inc
$0.2100 Buy No Yes Active 725 V 3.3 W 530 V SILICON 503.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 477 V 1 AVALANCHE 556.5 V 400 W Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AC 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL LITTELFUSE INC DO-214AC 2 not_compliant EAR99 8541.10.00.50 LITTELFUSE
P4SMA530A
Surge Components Inc
Check for Price Buy Active 725 V 1 µA 1 W 530 V SILICON 503.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 477 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 556.5 V 400 W 477 V R-PDSO-C2 IEC-1000-4-2, 4-4 DO-214AC 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL SURGE COMPONENTS INC SMA, 2 PIN compliant EAR99 8541.10.00.50
P4SMA530A-AT
YAGEO Corporation
Check for Price Buy Yes Active 725 V 1 µA 3.3 W 530 V SILICON 503.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 450 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 556.5 V 400 W 450 V R-PDSO-C2 e3 AEC-Q101; UL CERTIFIED DO-214AC 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) C BEND DUAL YAGEO CORP not_compliant EAR99 8541.10.00.50 2018-11-21
P4SMA530A-H
Bourns Inc
Check for Price Buy Yes Active 725 V 530 V SILICON 503.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 477 V 1 AVALANCHE 556.5 V 400 W R-PDSO-C2 e3 IEC-61000-4-2, 4-4, 4-5 DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL BOURNS INC R-PDSO-C2 not_compliant EAR99 8541.10.00.50
P4SMA530A
Concord Semiconductor Corp
Check for Price Buy Transferred 725 V 530 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL YES 450 V R-PDSO-C2 DO-214AC 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL CONCORD SEMICONDUCTOR CORP SMA, 2 PIN unknown EAR99 8541.10.00.50
P4SMA530A-AT/TR13
YAGEO Corporation
Check for Price Buy Yes Active 725 V 1 µA 3.3 W 530 V SILICON 503.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 450 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 556.5 V 400 W 450 V R-PDSO-C2 AEC-Q101; IEC-61000-4-2; MIL-STD-750; UL CERTIFIED DO-214AC 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL YAGEO CORP SMA, 2 PIN compliant EAR99 8541.10.00.50 2019-04-29
P4SMA530A
YAGEO Corporation
Check for Price Buy Yes Active 725 V 1 µA 3.3 W 530 V SILICON 503.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 450 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 556.5 V 400 W 450 V R-PDSO-C2 e3 IEC61000-4-2 DO-214AC 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) C BEND DUAL YAGEO CORP SMA, 2 PIN not_compliant EAR99 8541.10.00.50 2018-11-26