Parametric results for: P4SMA27AH under Transient Suppressors

Filter Your Search

1 - 10 of 27 results

|
-
Manufacturer Part Number: p4sma27ah
Select parts from the table below to compare.
Compare
Compare
P4SMA27AH
Taiwan Semiconductor
$0.1067 Buy Yes Active TRANS VOLTAGE SUPPRESSOR DIODE TAIWAN SEMICONDUCTOR CO LTD SMA, 2 PIN not_compliant
P4SMA27AHM3_A/H
Vishay Intertechnologies
$0.3444 Buy Yes Active 3.5 V 37.5 V 1 µA 3.3 W 27.05 V SILICON 25.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 23.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 28.4 V 400 W 23.1 V R-PDSO-C2 e3 AEC-Q101, UL RECOGNIZED DO-214AC 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMA, 2 PIN unknown EAR99 8541.10.00.50 2019-02-07
P4SMA27AHE3_A/I
Vishay Intertechnologies
Check for Price Buy Yes Active 37.5 V 3.3 W 27.05 V SILICON 25.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 23.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 28.4 V 400 W R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC not_compliant EAR99 8541.10.00.50
P4SMA27AHFTRTB
Fagor Electrónica
Check for Price Buy Yes Active 37.5 V 27 V SILICON TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL YES 23.1 V AVALANCHE R-PDSO-C2 e3 DO-214AC 1 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL FAGOR ELECTRONICA S COOP compliant EAR99 8541.10.00.50
P4SMA27AHM2
Taiwan Semiconductor
Check for Price Buy Yes Obsolete 37.5 V 27 V SILICON 25.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 23.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 28.4 V 400 W R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD SMA, 2 PIN compliant EAR99 8541.10.00.50
P4SMA27AHF4
Taiwan Semiconductor
Check for Price Buy Yes Obsolete 37.5 V 27.05 V SILICON 25.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 23.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 28.4 V 400 W R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD SMA, 2 PIN not_compliant EAR99 8541.10.00.50
P4SMA27AHE3G
Taiwan Semiconductor
Check for Price Buy Yes Obsolete 37.5 V 27.05 V SILICON 25.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 23.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 28.4 V 400 W R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD SMA, 2 PIN compliant EAR99 8541.10.00.50
P4SMA27AHR3G
Taiwan Semiconductor
Check for Price Buy Yes Obsolete 37.5 V 27 V SILICON 25.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 23.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 28.4 V 400 W R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD SMA, 2 PIN compliant EAR99 8541.10.00.50
P4SMA27AHM3/H
Vishay Intertechnologies
Check for Price Buy Yes Obsolete TRANS VOLTAGE SUPPRESSOR DIODE e3 1 260 30 Matte Tin (Sn) VISHAY INTERTECHNOLOGY INC unknown EAR99 8541.10.00.50 2017-08-23
P4SMA27AHF2
Taiwan Semiconductor
Check for Price Buy Yes Obsolete 37.5 V 27.05 V SILICON 25.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 23.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 28.4 V 400 W R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD SMA, 2 PIN not_compliant EAR99 8541.10.00.50