Parametric results for: P4SMA18A_R2 under Transient Suppressors

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: p4sma18ar2
Select parts from the table below to compare.
Compare
Compare
P4SMA18A_R2_10001
PanJit Semiconductor
Check for Price Buy Yes Yes Active 25.2 V 18 V SILICON 17.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 15.3 V 1 AVALANCHE 18.9 V 400 W R-PDSO-C2 DO-214AC 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC R-PDSO-C2 not_compliant EAR99 8541.10.00.50
P4SMA18A_R2_00001
PanJit Semiconductor
Check for Price Buy Yes Yes Active SILICON 17.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 15.3 V 1 AVALANCHE 18.9 V 400 W R-PDSO-C2 e3 IEC-61000-4-2 DO-214AC 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL PAN JIT INTERNATIONAL INC SMA, 2 PIN not_compliant EAR99 8541.10.00.50
P4SMA18AR2
Taiwan Semiconductor
Check for Price Buy Yes Obsolete 25.5 V 18 V SILICON 17.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 15.3 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 18.9 V 400 W R-PDSO-C2 e3 DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD SMA, 2 PIN compliant EAR99 8541.10.00.50
P4SMA18AR2G
Taiwan Semiconductor
Check for Price Buy Yes Obsolete 25.5 V 18 V SILICON 17.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 15.3 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 18.9 V 400 W R-PDSO-C2 e3 DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD SMA, 2 PIN compliant EAR99 8541.10.00.50