Parametric results for: P4SMA18A/TR7 under Transient Suppressors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: p4sma18atr7
Select parts from the table below to compare.
Compare
Compare
P4SMA18AT/R7
PanJit Semiconductor
Check for Price Yes Yes Active SILICON 17.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 15.3 V 1 AVALANCHE 18.9 V 400 W R-PDSO-C2 DO-214AC 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC DO-214AC R-PDSO-C2 2 compliant
P4SMA18A/TR7
YAGEO Corporation
Check for Price Yes Active 25.2 V 1 µA 3.3 W 18 V SILICON 17.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 15.3 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 18.9 V 400 W 15.3 V R-PDSO-C2 e3 IEC61000-4-2 DO-214AC 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL YAGEO CORP compliant EAR99 8541.10.00.50 2019-04-29 YAGEO
P4SMA18A/TR7
Pulse Electronics Corporation
Check for Price Active PULSE ELECTRONICS CORP unknown
P4SMA18A/TR7
BrightKing Inc
Check for Price Transferred 25.2 V 1 µA 3.3 W 18 V SILICON 17.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 15.3 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 18.9 V 400 W 15.3 V R-PDSO-C2 IEC-61000-4-2; MIL-STD-750; UL CERTIFIED DO-214AC 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL BRIGHTKING INC unknown EAR99 8541.10.00.50