Parametric results for: P4KE75CA-E3/54 under Transient Suppressors

Filter Your Search

1 - 4 of 4 results

|
-
-
-
-
-
Manufacturer Part Number: p4ke75cae354
Select parts from the table below to compare.
Compare
Compare
P4KE7.5CA-E3/54
Vishay Semiconductors
Check for Price Buy Yes Yes Active 11.3 V 1.5 W 7.505 V SILICON 7.13 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 6.4 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 7.88 V 400 W Not Qualified O-PALF-W2 e3 DO-204AL 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY SEMICONDUCTORS DO-41 O-PALF-W2 2 unknown EAR99 8541.10.00.50
P4KE7.5CA-E3/54
Vishay Intertechnologies
Check for Price Buy Yes Active 11.3 V 1.5 W 7.505 V SILICON 7.13 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 6.4 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 7.88 V 400 W Not Qualified O-PALF-W2 e3 DO-204AL 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY INTERTECHNOLOGY INC compliant
P4KE75CA-E3/54
Vishay Semiconductors
Check for Price Buy Yes Yes Active 103 V 1.5 W 75.05 V SILICON 71.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 64.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 78.8 V 400 W Not Qualified O-PALF-W2 e3 DO-204AL 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY SEMICONDUCTORS DO-41 O-PALF-W2 2 unknown EAR99 8541.10.00.50
P4KE75CA-E3/54
Vishay Intertechnologies
Check for Price Buy Yes Active 103 V 1.5 W 75.05 V SILICON 71.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 64.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 78.8 V 400 W Not Qualified O-PALF-W2 e3 DO-204AL 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY INTERTECHNOLOGY INC compliant