Filter Your Search
1 - 2 of 2 results
|
P4KE30A-AT/TR13
BrightKing Inc
|
Check for Price Buy | Transferred | 41.4 V | 1 µA | 1.5 W | 30 V | SILICON | 28.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 25.6 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 31.5 V | 400 W | 25.6 V | O-PALF-W2 | AEC-Q101, IEC-61000-4-2 | DO-204AL | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | BRIGHTKING INC | DO-41, 2 PIN | unknown | EAR99 | 8541.10.00.50 | ||
|
P4KE30A-AT/TR13
Pulse Electronics Corporation
|
Check for Price Buy | Active | 41.4 V | 1 µA | 1.5 W | 30 V | SILICON | 28.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 25.6 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 31.5 V | 400 W | 25.6 V | O-PALF-W2 | AEC-Q101; MIL-STD-750; UL CERTIFIED | DO-204AL | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PULSE ELECTRONICS CORP | DO-41, 2 PIN | compliant | EAR99 | 8541.10.00.50 |