Parametric results for: P4KE27A under Transient Suppressors

Filter Your Search

1 - 10 of 266 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: p4ke27a
Select parts from the table below to compare.
Compare
Compare
P4KE27A
Diotec Semiconductor AG
$0.0827 Yes Active 1 W 27 V SILICON 25.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 23.1 V 1 AVALANCHE 28.4 V 400 W Not Qualified O-PALF-W2 e3 DO-204AC 175 °C -50 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL DIOTEC SEMICONDUCTOR AG DO-15 ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN 2 not_compliant EAR99 8541.10.00.50
P4KE27A
Littelfuse Inc
$0.0993 No Yes Active 37.5 V 1.5 W 27.05 V SILICON 25.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 23.1 V 1 AVALANCHE 28.4 V 400 W Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-204AL 1 175 °C -55 °C 265 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL LITTELFUSE INC DO-41 2 not_compliant EAR99 8541.10.00.50 LITTELFUSE
P4KE27A-B
Littelfuse Inc
$0.1267 No Yes Active 37.5 V 1.5 W 27 V SILICON 25.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 23.1 V 1 AVALANCHE 28.4 V 400 W Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-204AL 1 175 °C -55 °C 265 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL LITTELFUSE INC DO-41 O-PALF-W2 2 not_compliant EAR99 8541.10.00.50
P4KE27A
Taiwan Semiconductor
$0.1682 Yes Active 37.5 V 1 W 27 V SILICON 25.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 23.1 V 1 AVALANCHE 28.4 V 400 W Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-204AL 1 175 °C -55 °C 260 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL TAIWAN SEMICONDUCTOR CO LTD DO-41, 2 PIN not_compliant EAR99 8541.10.00.50
MP4KE27A
Microchip Technology Inc
$2.3500 No Active 37.5 V 2.5 W 27 V SILICON 25.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 23.1 V 1 AVALANCHE HIGH RELIABILITY 28.4 V 400 W Not Qualified O-PALF-W2 e0 DO-204AL 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC PLASTIC, DO-41, 2 PIN compliant
MP4KE27AE3
Microchip Technology Inc
$2.3500 Yes Active 37.5 V 2.5 W 27 V SILICON 25.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 23.1 V 1 AVALANCHE HIGH RELIABILITY 28.4 V 400 W Not Qualified O-PALF-W2 e3 DO-204AL 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN compliant
MAP4KE27A
Microchip Technology Inc
$8.1687 No Active 1.13 W SILICON 25.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 23.1 V 1 AVALANCHE 28.4 V 400 W Not Qualified O-PALF-W2 e0 DO-204AL 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC PLASTIC, DO-41, 2 PIN compliant
MAP4KE27AE3
Microchip Technology Inc
$8.1687 Yes Active 1.13 W SILICON 25.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 23.1 V 1 AVALANCHE 28.4 V 400 W Not Qualified O-PALF-W2 e3 DO-204AL 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN compliant
P4KE27A-AT
Pulse Electronics Corporation
Check for Price Active 37.5 V 1 µA 1.5 W 27.05 V SILICON 25.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 23.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 28.4 V 400 W 23.1 V O-PALF-W2 AEC-Q101; MIL-STD-750; UL CERTIFIED DO-204AL 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL PULSE ELECTRONICS CORP DO-41, 2 PIN compliant
SMAJP4KE27A-T
Micro Commercial Components
Check for Price No Obsolete e0 1 240 30 TIN LEAD MICRO COMMERCIAL COMPONENTS unknown EAR99 8541.10.00.50