Parametric results for: P4KE13CA/B under Transient Suppressors

Filter Your Search

1 - 10 of 12 results

All Filters
|
-
-
-
Manufacturer Part Number: p4ke13cab
Select parts from the table below to compare.
Compare
Compare
P4KE13CA-B
Littelfuse Inc
$0.2012 No Yes Active 18.2 V 1.5 W 13 V SILICON 12.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 11.1 V 1 AVALANCHE 13.7 V 400 W Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-204AL 1 175 °C -55 °C 265 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL LITTELFUSE INC DO-41 2 not_compliant EAR99 8541.10.00.50
P4KE13CA/B
BrightKing Inc
Check for Price Obsolete 18.2 V 1 µA 1.5 W 13.05 V SILICON 12.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 11.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 13.7 V 400 W 11.1 V O-PALF-W2 IEC-61000-4-2 DO-204AL 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL BRIGHTKING INC unknown
P4KE13CAB0
Taiwan Semiconductor
Check for Price Yes Active 18.2 V 1 W 13 V 12.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 11.1 V 1 AVALANCHE 13.7 V 400 W O-PALF-W2 e3 DO-41 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.50
P4KE13CA-BP-HF
Micro Commercial Components
Check for Price Yes Active 18.2 V 1 W 13 V SILICON 12.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 11.1 V 1 AVALANCHE LOW ZENER IMPEDANCE 13.7 V 400 W O-PALF-W2 e3 UL RECOGNIZED DO-41 1 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICRO COMMERCIAL COMPONENTS CORP not_compliant EAR99 8541.10.00.50
P4KE13CA-B
Rectron Semiconductor
Check for Price Yes Active 18.2 V 5 µA 1 W 13 V SILICON 12.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 11.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY; PRSM-MIN 13.7 V 400 W 11.1 V O-PALF-W2 e3 UL CERTIFIED DO-41 150 °C -55 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL RECTRON LTD not_compliant EAR99 8541.10.00.50
P4KE13CA_B0_00001
PanJit Semiconductor
Check for Price Yes Yes Active 18.2 V 13.05 V SILICON 12.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 11.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE 13.7 V 400 W O-PALF-W2 DO-41 175 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL PAN JIT INTERNATIONAL INC not_compliant EAR99 8541.10.00.50 O-PALF-W2
P4KE13CAB0G
Taiwan Semiconductor
Check for Price Yes Active 18.2 V 1 W 13 V 12.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 11.1 V 1 AVALANCHE 13.7 V 400 W O-PALF-W2 e3 DO-41 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.50
P4KE13CA_B0_10001
PanJit Semiconductor
Check for Price Yes Yes Active 18.2 V 13.05 V SILICON 12.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 11.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE 13.7 V 400 W O-PALF-W2 DO-41 175 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL PAN JIT INTERNATIONAL INC not_compliant EAR99 8541.10.00.50 O-PALF-W2
P4KE13CAB
Littelfuse Inc
Check for Price No Yes Active 1 W SILICON 12.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 11.1 V 1 AVALANCHE LOW IMPEDANCE 13.7 V 400 W Not Qualified O-PALF-W2 e3 DO-204AL 2 175 °C -55 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL LITTELFUSE INC DO-41 2 compliant HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN
P4KE13CA-B
Micro Commercial Components
Check for Price No Obsolete e0 240 30 TIN LEAD MICRO COMMERCIAL COMPONENTS CORP unknown EAR99 8541.10.00.50