Parametric results for: P272-SP41CR100K under Variable Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: p272sp41cr100k
Select parts from the table below to compare.
Compare
Compare
P272-SP41CR100K
TT electronics / BI Technologies
Check for Price Yes Yes Active 100 kΩ 10 % 1 W PANEL MOUNT Panel Mount INVERSE AUDIO POTENTIOMETER CONDUCTIVE PLASTIC SHAFT MIL-PRF-94 70 °C NO 500 V 120 °C -55 °C HORIZONTAL Cylindrical 2 6 1 CIRCULAR PACKAGE TRAY 300 deg LUG 26.67 mm 29.4894 mm BI TECHNOLOGIES CORP , compliant EAR99 8533.40.80.70
P272-SP41CR100K
TT Electronics Resistors
Check for Price Yes Active 100 kΩ 10 % 1 W PANEL MOUNT Panel Mount INVERSE AUDIO POTENTIOMETER CONDUCTIVE PLASTIC SHAFT MIL-PRF-94 70 °C NO 500 V 120 °C -55 °C HORIZONTAL Cylindrical 2 6 1 CIRCULAR PACKAGE TRAY 300 deg LUG 26.67 mm 29.4894 mm TT ELECTRONICS PLC ROHS COMPLIANT compliant