Filter Your Search
1 - 4 of 4 results
|
ORNTA1002AT1
Vishay Intertechnologies
|
$2.5468 Buy | Yes | Active | 10 kΩ | 0.1 % | 400 mW | 1915 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 10 kΩ | ISOLATED | 4 | 70 °C | 10 kΩ | YES | 5 ppm/°C | 100 V | e3 | 150 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR | MATTE TIN | GULL WING | 1.73 mm | 4.9 mm | 3.9 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||||
|
ORNTA1002AT1
Vishay Thin Film
|
Check for Price Buy | Yes | Yes | Active | 10 kΩ | 0.1 % | 400 mW | 1915 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 10 kΩ | ISOLATED | 4 | 70 °C | 10 kΩ | YES | 5 ppm/°C | 100 V | e3 | 150 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR | MATTE TIN | GULL WING | 1.73 mm | 4.9 mm | 3.9 mm | VISHAY INTERTECHNOLOGY INC | DIP, 1620 | compliant | EAR99 | 8533.21.00.20 | |||
|
MORNTA1002AT1
Vishay Intertechnologies
|
Check for Price Buy | Yes | Active | 10 kΩ | 0.1 % | 50 mW | 1212 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 50 mW | 10 kΩ | ISOLATED | 4 | 70 °C | 10 kΩ | YES | 2 ppm/°C | 50 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 8 | TR | MATTE TIN | GULL WING | 1.1 mm | 3 mm | 3 mm | VISHAY INTERTECHNOLOGY INC | DIP | unknown | |||||||
|
ORNTA1002AT1
Vishay Dale
|
Check for Price Buy | Active | unknown |