Parametric results for: OR2T10A4J160-DB under Field Programmable Gate Arrays

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: or2t10a4j160db
Select parts from the table below to compare.
Compare
Compare
OR2T10A-4J160-DB
Lattice Semiconductor Corporation
Check for Price No No Obsolete 3.3 V 12300 256 2.1 ns FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL SQUARE CMOS 256 CLBS, 12300 GATES TYP GATES = 12300 TO 28300 3.6 V 3 V S-PQFP-G160 Not Qualified 70 °C 225 30 160 PLASTIC/EPOXY QFP SQUARE FLATPACK YES GULL WING 650 µm QUAD 28 mm 28 mm 4.07 mm LATTICE SEMICONDUCTOR CORP QFP QFP-160 160 compliant
OR2T10A-4J160-DB
LSI Corporation
Check for Price Transferred 3.3 V 12300 256 2.1 ns FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL SQUARE CMOS 256 CLBS, 12300 GATES TYP GATES = 12300 TO 28300 3.6 V 3 V S-PQFP-G160 Not Qualified 70 °C 160 PLASTIC/EPOXY QFP QFP160,1.2SQ SQUARE FLATPACK YES GULL WING 650 µm QUAD 28 mm 28 mm 4.07 mm AGERE SYSTEMS INC QFP QFP, 160 unknown 8542.39.00.01
OR2T10A4J160-DB
Lattice Semiconductor Corporation
Check for Price No Obsolete 3.3 V 126 126 1024 12300 256 2.2 ns FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL SQUARE CMOS 256 CLBS, 12300 GATES MAXIMUM USABLE GATES 28300 500 MHz 3.6 V 3 V S-PQFP-G160 Not Qualified e0 3 70 °C 225 30 160 PLASTIC/EPOXY QFP QFP160,1.2SQ SQUARE FLATPACK YES Tin/Lead (Sn85Pb15) GULL WING 650 µm QUAD 28 mm 28 mm 4.07 mm LATTICE SEMICONDUCTOR CORP QFP QFP-160 160 unknown 8542.39.00.01