Filter Your Search
1 - 1 of 1 results
![]() |
OPA320SAIDBVR
Texas Instruments
|
$1.3721 Buy | Yes | Yes | Active | 150 µV | 10 V/us | 0.9 pA | 1.6 mA | 100 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 0.9 pA | YES | 0.9 pA | YES | YES | NO | NO | NO | 6 V | AUTOMOTIVE | 20000 | 63100 | NO | R-PDSO-G6 | Not Qualified | e4 | 114 dB | 2 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | 6 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |