Parametric results for: OPA2677IDDAR under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: opa2677iddar
Select parts from the table below to compare.
Compare
Compare
OPA2677IDDAR
Texas Instruments
$2.8602 Yes Yes Active 4.5 mV 2000 V/us 45 µA 37.2 mA 51 dB 2 OPERATIONAL AMPLIFIER 6 V -6 V BIPOLAR CURRENT-FEEDBACK 35 µA YES NO NO NO -6.5 V YES NO 1500 V/us 6.5 V INDUSTRIAL 220000 YES R-PDSO-G8 Not Qualified e4 55 dB 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HLSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.68 mm 3.9 mm 4.89 mm TEXAS INSTRUMENTS INC SOIC SOP-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
OPA2677IDDARG4
Texas Instruments
Check for Price Yes Obsolete 5.3 mV 2000 V/us 45 µA 19.5 mA 2 OPERATIONAL AMPLIFIER 6 V -6 V BIPOLAR CURRENT-FEEDBACK 35 µA YES NO NO NO -6.5 V YES NO 6.5 V INDUSTRIAL 220000 YES R-PDSO-G8 Not Qualified e4 55 dB 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HLSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE TAPE AND REEL YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.68 mm 3.9 mm 4.89 mm TEXAS INSTRUMENTS INC SOIC HLSOP, SOP8,.25 8 compliant EAR99 8542.33.00.01 Texas Instruments