Parametric results for: OPA2340PA under Operational Amplifiers

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: opa2340pa
Select parts from the table below to compare.
Compare
Compare
OPA2340PA
Texas Instruments
$2.2952 Buy No Obsolete 500 µV 6 V/us 60 pA 1.9 mA 80 dB 2 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 10 pA YES 10 pA YES YES NO NO NO 5.5 V INDUSTRIAL 5500 50000 NO R-PDIP-T8 Not Qualified e4 92 dB 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE TUBE NO NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.81 mm TEXAS INSTRUMENTS INC DIP 8 compliant EAR99 8542.33.00.01 Texas Instruments
OPA2340PAG4
Texas Instruments
Check for Price Buy Yes Yes Obsolete 500 µV 6 V/us 60 pA 1.9 mA 80 dB 2 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 10 pA YES 10 pA YES YES NO NO NO 5.5 V INDUSTRIAL 5500 50000 NO R-PDIP-T8 Not Qualified e4 92 dB 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE TUBE NO NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.81 mm TEXAS INSTRUMENTS INC DIP 8 compliant EAR99 8542.33.00.01 Texas Instruments DIP-8
OPA2340PA
Burr-Brown Corp
Check for Price Buy No Transferred 500 µV 60 pA 1.9 mA 2 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 10 pA YES YES YES YES 5.5 V INDUSTRIAL 5500 100000 R-PDIP-T8 Not Qualified e0 84 dB 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL BURR-BROWN CORP unknown DIP-8