Filter Your Search
1 - 1 of 1 results
![]() |
OPA2209AIDR
Texas Instruments
|
$3.3741 Buy | Yes | Yes | Active | 150 µV | 6.4 V/us | 15 nA | 5 mA | 120 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 4.5 nA | YES | 15 nA | NO | YES | NO | -20 V | NO | NO | 20 V | AUTOMOTIVE | 18000 | 316000 | NO | R-PDSO-G8 | Not Qualified | e4 | 130 dB | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |