Parametric results for: OPA1654AID under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: opa1654aid
Select parts from the table below to compare.
Compare
Compare
OPA1654AIDR
Texas Instruments
$1.5441 Buy Yes Yes Active 1.5 mV 10 V/us 100 pA 10 mA 100 dB 4 OPERATIONAL AMPLIFIER 15 V -15 V CMOS VOLTAGE-FEEDBACK 100 pA YES 100 pA YES NO NO -20 V NO NO 20 V INDUSTRIAL 18000 199500 NO R-PDSO-G14 Not Qualified e4 110 dB 2 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC 14 compliant EAR99 8542.33.00.01 Texas Instruments
OPA1654AID
Texas Instruments
$2.3106 Buy Yes Yes Active 1.5 mV 10 V/us 100 pA 10 mA 100 dB 4 OPERATIONAL AMPLIFIER 15 V -15 V CMOS VOLTAGE-FEEDBACK 100 pA YES 100 pA YES NO NO -20 V NO NO 20 V INDUSTRIAL 18000 199500 NO R-PDSO-G14 Not Qualified e4 110 dB 2 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC 14 compliant EAR99 8542.33.00.01 Texas Instruments