Filter Your Search
1 - 2 of 2 results
![]() |
OP97FPZ
Analog Devices Inc
|
$4.0904 Buy | No | Yes | Active | 200 µV | 0.15 V/us | 750 pA | 800 µA | 110 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 pA | YES | YES | YES | YES | -20 V | 0.1 V/us | 20 V | INDUSTRIAL | 900 | 200000 | R-PDIP-T8 | Not Qualified | e3 | 128 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 7.62 mm | 9.27 mm | ANALOG DEVICES INC | DIP | MO-095AA, PLASTIC, DIP-8 | 8 | N-8 | compliant | 8542.33.00.01 | Analog Devices | |||||
![]() |
OP97FPZ
Rochester Electronics LLC
|
Check for Price Buy | Yes | Yes | Active | 200 µV | 0.15 V/us | 750 pA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | INDUSTRIAL | 900 | R-PDIP-T8 | e3 | 128 dB | NOT APPLICABLE | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 7.62 mm | 9.27 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 8 | unknown |