Parametric results for: OP497FSZ-REEL under Operational Amplifiers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: op497fszreel
Select parts from the table below to compare.
Compare
Compare
OP497FSZ-REEL
Analog Devices Inc
Check for Price No Yes Active 150 µV 0.15 V/us 200 pA 3 mA 114 dB 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 150 pA YES YES YES YES -20 V 0.05 V/us 20 V INDUSTRIAL 500 1500000 R-PDSO-G16 Not Qualified e3 130 dB 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 10.3 mm ANALOG DEVICES INC SOIC SOIC-16 16 RW-16 compliant 8542.33.00.01 Analog Devices
OP497FSZ-REEL
Rochester Electronics LLC
Check for Price Yes Yes Active 150 µV 0.15 V/us 200 pA 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -20 V 20 V INDUSTRIAL 500 R-PDSO-G16 e3 130 dB 1 85 °C -40 °C 260 40 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 10.3 mm ROCHESTER ELECTRONICS INC SOIC SOP, 16 unknown
OP497FSZ-REEL7
Analog Devices Inc
Check for Price Active 150 µV 0.15 V/us 200 pA 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -20 V 20 V INDUSTRIAL 500 R-PDSO-G16 e3 130 dB 1 85 °C -40 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TR, 7 INCH YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 10.3 mm ANALOG DEVICES INC SOIC-16 compliant 8542.33.00.01 EAR99