Parametric results for: OP496GSZ-REEL under Operational Amplifiers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: op496gszreel
Select parts from the table below to compare.
Compare
Compare
OP496GSZ-REEL
Analog Devices Inc
$4.0380 No Yes Active 650 µV 0.3 V/us 50 nA 320 µA 4 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 50 nA YES YES YES 15 V AUTOMOTIVE 350 80000 R-PDSO-G14 Not Qualified e3 65 dB 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ANALOG DEVICES INC SOIC ROHS COMPLIANT, MS-012AB, SOIC-14 14 R-14 compliant 8542.33.00.01 Analog Devices
OP496GSZ-REEL7
Analog Devices Inc
$4.6246 No Yes Active 650 µV 0.3 V/us 50 nA 320 µA 4 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 50 nA YES YES YES 15 V AUTOMOTIVE 350 80000 R-PDSO-G14 Not Qualified e3 65 dB 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TR, 7 INCH YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ANALOG DEVICES INC SOIC ROHS COMPLIANT, MS-012AB, SOIC-14 14 R-14 compliant 8542.33.00.01 Analog Devices
OP496GSZ-REEL7
Rochester Electronics LLC
Check for Price Yes Yes Active 650 µV 0.3 V/us 50 nA 4 OPERATIONAL AMPLIFIER 5 V CMOS 15 V AUTOMOTIVE 350 R-PDSO-G14 e3 65 dB 1 125 °C -40 °C 260 40 14 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ROCHESTER ELECTRONICS INC SOIC SOP, 14 unknown