Filter Your Search
1 - 1 of 1 results
![]() |
OP400GSZ-REEL
Analog Devices Inc
|
$10.0064 Buy | No | Yes | Not Recommended | 400 mV | 0.15 V/us | 12 nA | 3.1 mA | 105 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 7 nA | YES | YES | YES | -20 V | 0.1 V/us | 20 V | COMMERCIAL | 500 | 1000000 | R-PDSO-G16 | Not Qualified | e3 | 130 dB | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MS-013AA, SOIC-16 | 16 | RW-16 | compliant | 8542.33.00.01 | Analog Devices |