Parametric results for: OP2177ARMZREEL under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: op2177armzreel
Select parts from the table below to compare.
Compare
Compare
OP2177ARMZ-REEL
Analog Devices Inc
$3.1591 Buy No Yes Active 100 µV 0.7 V/us 2 nA 1.2 mA 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK YES NO YES YES -18 V NO NO 18 V AUTOMOTIVE 1300 1000000 NO S-PDSO-G8 Not Qualified e3 125 dB 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ANALOG DEVICES INC TSSOP 8 RM-8 compliant EAR99 8542.33.00.01 Analog Devices
OP2177ARMZ-REEL
Rochester Electronics LLC
Check for Price Buy Yes Yes Active 100 µV 0.7 V/us 2 nA 2 OPERATIONAL AMPLIFIER 5 V -5 V -18 V 18 V AUTOMOTIVE 1300 S-PDSO-G8 e3 125 dB 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ROCHESTER ELECTRONICS INC TSSOP 8 unknown TSSOP,