Parametric results for: OP177FP under Operational Amplifiers

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: op177fp
Select parts from the table below to compare.
Compare
Compare
OP177FPZ
Analog Devices Inc
$6.2219 Buy No Yes Active 40 µV 0.3 V/us 4 nA 2.5 mA 130 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 2 nA YES NO YES NO -22 V NO NO 0.1 V/us 22 V INDUSTRIAL 600 2000000 NO R-PDIP-T8 Not Qualified e3 140 dB 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 5.33 mm 7.62 mm 9.27 mm ANALOG DEVICES INC DIP ROHS COMPLIANT, PLASTIC, MS-001BA, DIP-8 8 N-8 compliant 8542.33.00.01 Analog Devices
OP177FPZ
Rochester Electronics LLC
Check for Price Buy Yes Yes Active 40 µV 0.3 V/us 4 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -22 V 22 V INDUSTRIAL 600 R-PDIP-T8 e3 140 dB NOT APPLICABLE 85 °C -40 °C NOT APPLICABLE NOT APPLICABLE 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.33 mm 7.62 mm 9.27 mm ROCHESTER ELECTRONICS LLC DIP ROHS COMPLIANT, PLASTIC, MS-001BA, DIP-8 8 unknown
OP177FP
Analog Devices Inc
Check for Price Buy No Obsolete 40 µV 0.3 V/us 4 nA 2.5 mA 130 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 2 nA YES YES -22 V 0.1 V/us 22 V INDUSTRIAL 600 5000000 R-PDIP-T8 Not Qualified e0 140 dB 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.33 mm 7.62 mm 9.27 mm ANALOG DEVICES INC DIP PLASTIC, MS-001BA, DIP-8 8 not_compliant 8542.33.00.01 Analog Devices EAR99
OP177FP
Precision Monolithics Inc
Check for Price Buy No Obsolete 40 µV 0.3 V/us 4 nA 2.5 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 2 nA YES YES -22 V 0.1 V/us 22 V INDUSTRIAL 2000000 R-PDIP-T8 Not Qualified e0 140 dB 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL PRECISION MONOLITHICS INC MINI, PLASTIC, DIP-8 unknown
OP177FP
Rochester Electronics LLC
Check for Price Buy No Obsolete OPERATIONAL AMPLIFIER ROCHESTER ELECTRONICS LLC DIP 8 unknown 8542.33.00.01 EAR99