Parametric results for: OP07DRZ-REEL7 under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: op07drzreel7
Select parts from the table below to compare.
Compare
Compare
OP07DRZ-REEL7
Analog Devices Inc
$1.1705 No Yes Active 350 µV 0.2 V/us 1 nA 1.85 mA 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 1 nA YES YES -18 V 18 V AUTOMOTIVE 600 1000000 R-PDSO-G8 Not Qualified e3 127 dB 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR, 7 INCH YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SOIC LEAD FREE, MS-012AA, SOIC-8 8 R-8 compliant 8542.33.00.01 Analog Devices
OP07DRZ-REEL7
Rochester Electronics LLC
Check for Price Yes Yes Active 350 µV 0.2 V/us 1 nA 1 OPERATIONAL AMPLIFIER 5 V -5 V -18 V 18 V AUTOMOTIVE 600 R-PDSO-G8 e3 127 dB 1 125 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ROCHESTER ELECTRONICS LLC SOIC LEAD FREE, MS-012AA, SOIC-8 8 unknown 8542.33.00.01 EAR99