Parametric results for: OP-07CS8#PBF under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: op07cs8pbf
Select parts from the table below to compare.
Compare
Compare
OP-07CS8#PBF
Linear Technology
Check for Price Buy Yes Yes Transferred 250 µV 0.25 V/us 9 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V -22 V 22 V COMMERCIAL 600 R-PDSO-G8 Not Qualified e3 120 dB 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.752 mm 3.9 mm 4.9 mm LINEAR TECHNOLOGY CORP SOIC SOP, 8 compliant EAR99 8542.33.00.01
OP-07CS8#PBF
Analog Devices Inc
Check for Price Buy Yes Active 250 µV 0.25 V/us 9 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V -22 V 22 V COMMERCIAL 600 R-PDSO-G8 Not Qualified e3 120 dB 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.752 mm 3.9 mm 4.9 mm ANALOG DEVICES INC LEAD FREE, PLASTIC, SOP-8 compliant EAR99 8542.33.00.01