Parametric results for: OP-07CS8 under Operational Amplifiers

Filter Your Search

1 - 6 of 6 results

|
-
-
-
-
Manufacturer Part Number: op07cs8
Select parts from the table below to compare.
Compare
Compare
OP-07CS8
Linear Technology
Check for Price Buy No Obsolete 250 µV 0.25 V/us 9 nA 100 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 7 nA YES YES -22 V 0.1 V/us 22 V COMMERCIAL 600 120000 R-PDSO-G8 Not Qualified e0 120 dB 70 °C 245 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.752 mm 3.899 mm 4.9025 mm LINEAR TECHNOLOGY CORP SOIC SOP, SOP8,.25 8 compliant EAR99 8542.33.00.01
OP-07CS8#PBF
Linear Technology
Check for Price Buy Yes Yes Transferred 250 µV 0.25 V/us 9 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V -22 V 22 V COMMERCIAL 600 R-PDSO-G8 Not Qualified e3 120 dB 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.752 mm 3.9 mm 4.9 mm LINEAR TECHNOLOGY CORP SOIC SOP, 8 compliant EAR99 8542.33.00.01
OP07CS8#TRPBF
Linear Technology
Check for Price Buy Yes Transferred 150 µV 0.25 V/us 7 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V COMMERCIAL 600 R-PDSO-G8 e3 100 dB 70 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING DUAL LINEAR TECHNOLOGY CORP SOIC ROHS COMPLIANT, SOIC-8 8 compliant
OP-07CS8#PBF
Analog Devices Inc
Check for Price Buy Yes Active 250 µV 0.25 V/us 9 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V -22 V 22 V COMMERCIAL 600 R-PDSO-G8 Not Qualified e3 120 dB 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.752 mm 3.9 mm 4.9 mm ANALOG DEVICES INC LEAD FREE, PLASTIC, SOP-8 compliant EAR99 8542.33.00.01
OP07CS8#TRPBF
Analog Devices Inc
Check for Price Buy No Yes Active 150 µV 0.25 V/us 7 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V COMMERCIAL 600 R-PDSO-G8 e3 100 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING DUAL ANALOG DEVICES INC ROHS COMPLIANT, SOIC-8 8 compliant 05-08-1610 (S8) Analog Devices
OP-07CS8#TR
Linear Technology
Check for Price Buy Obsolete 250 µV 0.25 V/us 9 nA 100 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V -22 V 0.1 V/us 22 V COMMERCIAL 600 120000 R-PDSO-G8 Not Qualified e0 120 dB 70 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TR YES TIN LEAD GULL WING 1.27 mm DUAL 1.752 mm 3.899 mm 4.9025 mm LINEAR TECHNOLOGY CORP SOIC SOP, 8 unknown EAR99 8542.33.00.01