Parametric results for: OAC5 under Solid State Relays

Filter Your Search

1 - 10 of 305 results

|
-
-
-
Manufacturer Part Number: oac5
Select parts from the table below to compare.
Compare
Compare
OAC-5
TE Connectivity
$18.0194 Yes Active 5 V NO PANEL MOUNT 3 V DC TRIGGER OUTPUT SSR Triac 140 V 8 V 3 V 80 °C -30 °C 1 15.2 mm 31.7 mm 43.1 mm TE CONNECTIVITY LTD compliant TE Connectivity
OAC-5A
TE Connectivity
$21.8125 Yes Active 5 V NO PANEL MOUNT 3 V DC TRIGGER OUTPUT SSR Triac 280 V 8 V 3 V 80 °C -30 °C 1 15.2 mm 31.7 mm 43.1 mm TE CONNECTIVITY LTD not_compliant TE Connectivity
OAC-5H
TE Connectivity
$23.2289 Yes Active 5 V NO PANEL MOUNT 3 V DC TRIGGER OUTPUT SSR Triac 280 V 8 V 3 V 80 °C -30 °C 1 15.2 mm 31.7 mm 43.1 mm TE CONNECTIVITY LTD not_compliant TE Connectivity
OAC5A
Crydom Inc
$38.0492 Yes Transferred CRYDOM INC compliant CRYDOM PACKAGE-4 8542.39.00.01 1998-07-08
SM-OAC5
Crydom Inc
$39.4404 Yes Transferred 27 mA 3 A 4 kV 5 V SINGLE DC TRANSISTOR OUTPUT SSR Triac 80 °C -30 °C 1 25.4 mm 43.1 mm CRYDOM INC compliant CRYDOM 8541.40.95.00 1998-07-08
OAC5AH
Crydom Inc
$56.3979 Transferred CRYDOM INC compliant PACKAGE-4 8542.39.00.01 1998-07-08
SM-OAC5AH
Crydom Inc
$61.6403 Yes Transferred TRANSISTOR OUTPUT SSR CRYDOM INC compliant 8541.40.95.00 1998-07-08
M-OAC5R
Crydom Inc
$74.8998 Transferred CRYDOM INC compliant 8541.40.95.00
SM-OAC5AR
Crydom Inc
$81.6126 Yes Transferred TRANSISTOR OUTPUT SSR CRYDOM INC compliant CRYDOM 8541.40.95.00 1998-07-08
M-OAC5AH
Crydom Inc
$85.0403 Transferred CRYDOM INC compliant 8541.40.95.00