Parametric results for: OAC-5A under Solid State Relays

Filter Your Search

1 - 10 of 24 results

|
-
-
Manufacturer Part Number: oac5a
Select parts from the table below to compare.
Compare
Compare
OAC-5A
TE Connectivity
$21.8125 Yes Active 5 V NO PANEL MOUNT 3 V DC TRIGGER OUTPUT SSR Triac 280 V 8 V 3 V 80 °C -30 °C 1 15.2 mm 31.7 mm 43.1 mm TE CONNECTIVITY LTD not_compliant TE Connectivity
SM-OAC5AH
Crydom Inc
$61.6403 Yes Transferred TRANSISTOR OUTPUT SSR CRYDOM INC compliant 8541.40.95.00 1998-07-08
SM-OAC5AR
Crydom Inc
$81.6126 Yes Transferred TRANSISTOR OUTPUT SSR CRYDOM INC compliant CRYDOM 8541.40.95.00 1998-07-08
M-OAC5AH
Crydom Inc
$85.0403 Transferred CRYDOM INC compliant 8541.40.95.00
X4OAC5A
Crydom Inc
Check for Price Yes Transferred 27 mA 3 A 4 kV UL RECOGNIZED SINGLE TRIGGER OUTPUT SSR 80 °C -30 °C 1 CRYDOM INC compliant 8541.40.95.00
OAC5AR
Crouzet
Check for Price Contact Manufacturer 1 NO ANALOG CIRCUIT 8 V 2.75 V 5 V COMMERCIAL EXTENDED R-XSMA-P4 80 °C -30 °C 4 UNSPECIFIED SMA RECTANGULAR MICROELECTRONIC ASSEMBLY PIN/PEG SINGLE 43.2 mm 32.3 mm 15.2 mm CROUZET LTD unknown 8542.39.00.01 PACKAGE-4
M-OAC5AR
Sensata Circuit Breakers
Check for Price Obsolete SENSATA TECHNOLOGIES INC compliant
MOAC5A
Crydom Inc
Check for Price Yes Transferred 27 mA 3 A 4 kV 5 V 10 mA UL RECOGNIZED SINGLE DC TRIGGER OUTPUT SSR Triac 80 °C -30 °C 1 25.4 mm 43.1 mm CRYDOM INC compliant 8541.40.95.00 1998-07-08
OAC5AQ
Crydom Inc
Check for Price Transferred CRYDOM INC compliant 8541.40.80.00
M-OAC5AR
Crydom Inc
Check for Price Transferred CRYDOM INC compliant 8541.40.95.00