Parametric results for: NVD07EGG-M6 under Power Supply Modules

Filter Your Search

1 - 5 of 5 results

|
-
-
-
Manufacturer Part Number: nvd07eggm6
Select parts from the table below to compare.
Compare
Compare
NVD0.7EGG-M6G
Bel Fuse
Check for Price Yes Active 5 V 75 V 18 V 4 V 6 V 2 YES NO DC-DC REGULATED POWER SUPPLY MODULE 3 % 1 HYBRID 3.5 W R-XDMA-G24 85 °C 245 10 24 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 20.6 mm 33 mm BEL FUSE INC SMT-24 compliant EAR99
NVD0.7EGG-M6
Bel Fuse
Check for Price No Active 5 V 75 V 18 V 4.95 V 5.05 V 1 YES NO ADDITIONAL -5V OUTPUT AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 3 % 1 HYBRID COMMERCIAL EXTENDED 6 W R-XDMA-G14 e0 Not Qualified 85 °C 14 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES TIN LEAD GULL WING DUAL BEL FUSE INC SMT-14 not_compliant EAR99
NVD0.7EGG-M6-G
Bel Fuse
Check for Price Yes Active 5 V 75 V 18 V 4.95 V 5.05 V 1 YES NO ADDITIONAL -5V OUTPUT AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 3 % 1 HYBRID COMMERCIAL EXTENDED 6 W R-XDMA-G14 Not Qualified 85 °C 245 10 14 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING DUAL BEL FUSE INC ROHS COMPLIANT, SMT-14 compliant EAR99
NVD0.7EGG-M6
Bel Power Solutions
Check for Price Yes No Transferred 5 V 75 V 18 V 4.95 V 5.05 V 1 YES NO ADDITIONAL -5V OUTPUT AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 3 % 1 HYBRID COMMERCIAL EXTENDED 6 W R-XDMA-G14 e0 Not Qualified 85 °C 14 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES TIN LEAD GULL WING DUAL POWER-ONE INC SMT-14 compliant
NVD0.7EGG-M6-G
Bel Power Solutions
Check for Price Yes Yes Transferred 5 V 75 V 18 V 4.95 V 5.05 V 1 YES NO ADDITIONAL -5V OUTPUT AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 3 % 1 HYBRID COMMERCIAL EXTENDED 6 W R-XDMA-G14 Not Qualified 85 °C NOT SPECIFIED NOT SPECIFIED 14 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING DUAL POWER-ONE INC , compliant EAR99 MODULE 14