Filter Your Search
1 - 2 of 2 results
![]() |
NTMD4884NFR2G
onsemi
|
Check for Price | Yes | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 30 V | 1 | 3.3 A | 48 mΩ | 42 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.6 W | 19 A | SWITCHING | SILICON | 33 ns | 25 ns | R-PDSO-G8 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | ONSEMI | SOIC-8 Narrow Body | SOIC-8NB, 8 PIN | 8 | 751-07 | unknown | EAR99 | onsemi | ||
![]() |
NTMD4884NFR2G
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 30 V | 1 | 3.3 A | 48 mΩ | 42 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-G8 | e3 | COMMERCIAL | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ROCHESTER ELECTRONICS LLC | SOT | LEAD FREE, CASE 751-07, SOIC-8 | 8 | CASE 751-07 | unknown |