Filter Your Search
1 - 4 of 4 results
|
NTCG163JF103FT1
TDK Corporation
|
$0.0928 | Yes | Yes | Active | 10 kΩ | 1 % | 100 mW | 0603 | 3435 K | METAL OXIDE | NTC THERMISTOR | SURFACE MOUNT | 25 °C | YES | TEMPERATURE SENSING | 5 V | e3 | 125 °C | -40 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | CHIP | compliant | TDK | SMT | |||
![]() |
NTCG163JF103FT1S
TDK Corporation
|
$0.1372 | Yes | Yes | Active | 10 kΩ | 1 % | 3453 K | METAL OXIDE | NTC THERMISTOR | SURFACE MOUNT | YES | e3 | AEC-Q200 | 150 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | CHIP | compliant | TDK | SMT | ||||||||
|
NTCG163JF103FT1H
TDK Corporation
|
Check for Price | Yes | Active | 10 kΩ | 1 % | 150 mW | 3435 K | METAL OXIDE | NTC THERMISTOR | SURFACE MOUNT | 25 °C | YES | TEMPERATURE SENSING | 5 V | AEC-Q200 | 175 °C | -40 °C | 2 | TR, PUNCHED PAPER, 7 INCH | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | CHIP | compliant | TDK | SMT | ||||||||
|
NTCG163JF103FT1A
TDK Corporation
|
Check for Price | Active | 10 kΩ | 1 % | 100 mW | 3435 K | NTC THERMISTOR | SURFACE MOUNT | 25 °C | YES | UL | 125 °C | 2 | TR, PUNCHED PAPER, 7 INCH | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | CHIP | unknown | TDK | SMT |