Filter Your Search
1 - 4 of 4 results
|
NTCG103JF103FT1
TDK Corporation
|
$0.0506 Buy | Yes | Yes | Active | 10 kΩ | 1 % | 100 mW | 0402 | 3435 K | METAL OXIDE | NTC THERMISTOR | SURFACE MOUNT | 25 °C | YES | TEMPERATURE SENSING | e3 | 125 °C | -40 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | TDK CORP | CHIP | compliant | TDK | SMT | ||||
![]() |
NTCG103JF103FT1S
TDK Corporation
|
$0.0774 Buy | Yes | Yes | Active | 10 kΩ | 1 % | 125 mW | 3435 K | METAL OXIDE | NTC THERMISTOR | SURFACE MOUNT | 25 °C | YES | TEMPERATURE SENSING | 5 V | e3 | AEC-Q200 | 150 °C | -40 °C | 2 | TR, PUNCHED PAPER, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | TDK CORP | CHIP | compliant | TDK | SMT | |||||
|
NTCG103JF103FT1A
TDK Corporation
|
Check for Price Buy | Active | 10 kΩ | 1 % | 100 mW | 3435 K | METAL OXIDE | NTC THERMISTOR | SURFACE MOUNT | 25 °C | YES | TEMPERATURE SENSING | 5 V | UL | 125 °C | -40 °C | 2 | TR, PUNCHED PAPER, 7 INCH | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | TDK CORP | CHIP | unknown | TDK | SMT | |||||||||
|
NTCG103JF103FT1H
TDK Corporation
|
Check for Price Buy | Yes | Active | 10 kΩ | 1 % | 150 mW | 3435 K | METAL OXIDE | NTC THERMISTOR | SURFACE MOUNT | 25 °C | YES | TEMPERATURE SENSING | 5 V | AEC-Q200 | 175 °C | -40 °C | 2 | TR, PUNCHED PAPER, 7 INCH | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | TDK CORP | CHIP | compliant | SMT |