Parametric results for: NTC-T225K25TRBF under Tantalum Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ntct225k25trbf
Select parts from the table below to compare.
Compare
Compare
NTC-T225K25TRBF
NIC Components Corp
Check for Price Buy Yes Yes Active 2.2 µF 25 V 21.15 mA 10 % 1411 4 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 550 nA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 1.9 mm 3.5 mm 2.8 mm NIC COMPONENTS CORP CHIP compliant EAR99 8532.21.00.50