Parametric results for: NRS5020T1R0NMGJ8 under Fixed Inductors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: nrs5020t1r0nmgj8
Select parts from the table below to compare.
Compare
Compare
NRS5020T1R0NMGJ8
TAIYO YUDEN
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 1 µH 21 mΩ 30 % YES 100 kHz 3.6 A 81 MHz 1919 POWER INDUCTOR 1 YES DC RESISTANCE IS MEASURED AT: 20% AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR, Embossed, 7 Inch RECTANGULAR PACKAGE DUAL ENDED ONE SURFACE 2 mm 4.9 mm 4.9 mm TAIYO YUDEN CO LTD CHIP compliant EAR99 8504.50.80.00