Parametric results for: NRCS12F10R5TRF under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: nrcs12f10r5trf
Select parts from the table below to compare.
Compare
Compare
NRCS12F10R5TRF
NIC Components Corp
Check for Price Buy Yes Yes Active 10.5 Ω 1 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 3.2 mm 1.6 mm NIC COMPONENTS CORP CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30