Filter Your Search
1 - 3 of 3 results
|
NMV1205DAC
Murata Power Solutions
|
$8.4454 | Yes | Active | 12 V | 5 V | 13.2 V | 10.8 V | 200 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 15 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XDMA-T5 | e3 | Not Qualified | 85 °C | -40 °C | 5 | UNSPECIFIED | DIP | DIP5/14,.3 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | 2.54 mm | DUAL | MURATA POWER SOLUTIONS INC | compliant | |||||||
|
NMV1205DAC
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | 12 V | 5 V | 13.2 V | 10.8 V | 200 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 15 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XDMA-T5 | e3 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 5 | UNSPECIFIED | DIP | DIP5/14,.3 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | 2.54 mm | DUAL | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 2020-06-05 | |||
|
NMV1205DAC
C&D Technologies Inc
|
Check for Price | Transferred | C&D TECHNOLOGIES INC | unknown | 8542.39.00.01 |