Parametric results for: NMH0505SC under Power Supply Modules

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: nmh0505sc
Select parts from the table below to compare.
Compare
Compare
NMH0505SC
Murata Power Solutions
$12.3366 Buy Yes Active 5 V 5 V 5.5 V 4.5 V 4.75 V 5.375 V 200 mA 2 NO NO ADDITIONAL -5V OUTPUT AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 10 % 1 HYBRID INDUSTRIAL 2 W R-XSMA-T5 e3 Not Qualified 85 °C -40 °C 260 10 5 UNSPECIFIED SIP5/7,.24 RECTANGULAR MICROELECTRONIC ASSEMBLY NO MATTE TIN OVER NICKEL THROUGH-HOLE 2.54 mm SINGLE MURATA POWER SOLUTIONS INC SIP-7/5 compliant
NMH0505SC
Murata Manufacturing Co Ltd
Check for Price Buy Yes Active 5 V 5 V 5.5 V 4.5 V 4.75 V 5.375 V 200 mA 2 NO NO ADDITIONAL -5V OUTPUT AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 10 % 1 HYBRID INDUSTRIAL 2 W R-XSMA-T5 e3 Not Qualified 85 °C -40 °C 260 10 5 UNSPECIFIED SIP5/7,.24 RECTANGULAR MICROELECTRONIC ASSEMBLY NO Matte Tin (Sn) - with Nickel (Ni) barrier THROUGH-HOLE 2.54 mm SINGLE MURATA MANUFACTURING CO LTD compliant EAR99 2020-06-05