Parametric results for: NMF2405SC under Power Supply Modules

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: nmf2405sc
Select parts from the table below to compare.
Compare
Compare
NMF2405SC
Murata Power Solutions
$11.9078 Buy Yes Active 24 V 5 V 25.2 V 22.8 V 4.75 V 5.25 V 100 mA 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1.5 % 1 HYBRID COMMERCIAL 500 mW R-XSMA-T5 e3 Not Qualified 70 °C 5 UNSPECIFIED SIP5/7,.05 RECTANGULAR MICROELECTRONIC ASSEMBLY NO MATTE TIN OVER NICKEL THROUGH-HOLE 2.54 mm SINGLE MURATA POWER SOLUTIONS INC compliant
NMF2405SC
Murata Manufacturing Co Ltd
Check for Price Buy Yes Active 24 V 5 V 25.2 V 22.8 V 100 mA 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 50 % 0.25 % 1.5 % 1 HYBRID 1 W R-XSMA-T5 70 °C 5 UNSPECIFIED SMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE SINGLE MURATA MANUFACTURING CO LTD compliant SIP-7/5 EAR99 2020-06-05