Parametric results for: NMC1210X5R476K10TRPLPF under Fixed Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: nmc1210x5r476k10trplpf
Select parts from the table below to compare.
Compare
Compare
NMC1210X5R476K10TRPLPF
NIC Components Corp
Check for Price Yes Yes Not Recommended 47 µF 10 V 10 % 1210 X5R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.8 mm 3.2 mm 2.5 mm NIC COMPONENTS CORP , 1210 compliant EAR99 8532.24.00.20