Parametric results for: NMA0509S under Power Supply Modules

Filter Your Search

1 - 8 of 8 results

|
-
-
Manufacturer Part Number: nma0509s
Select parts from the table below to compare.
Compare
Compare
NMA0509SC
Murata Power Solutions
$4.8100 Buy Yes Active 5 V 9 V 5.5 V 4.5 V 55 mA 2 NO NO 110 kHz -9 VLOT OUTPUT ALSO AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 75 % 1.2 % 10 % 1 0.0053025 Vrms HYBRID 1 W R-XSMA-T5 e3 Not Qualified 85 °C -40 °C 5 UNSPECIFIED SMA RECTANGLE MICROELECTRONIC ASSEMBLY NO MATTE TIN OVER NICKEL THROUGH-HOLE 2.54 mm SINGLE 6 mm 19.5 mm 10.25 mm 10.25 mm MURATA POWER SOLUTIONS INC compliant
NMA0509S
Calex Mfg Co Inc
Check for Price Buy Contact Manufacturer 5 V 9 V 5.5 V 4.5 V 2 NO NO DC-DC REGULATED POWER SUPPLY MODULE 80 % 1 % 10 % 1 CURRENT HYBRID OTHER 1 W R-XDIP-P6 Not Qualified 125 °C -25 °C 6 UNSPECIFIED SIP RECTANGULAR IN-LINE NO PIN/PEG DUAL 6 mm 19.5 mm 10.25 mm CALEX MFG CO INC compliant EAR99
NMA0509SC
Murata Manufacturing Co Ltd
Check for Price Buy Yes Active 5 V 9 V 5.5 V 4.5 V 55 mA 2 NO NO 110 kHz -9 VLOT OUTPUT ALSO AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 75 % 1.2 % 10 % 1 0.0053025 Vrms HYBRID 1 W R-XSMA-T5 e3 Not Qualified 85 °C -40 °C 260 10 5 UNSPECIFIED SMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO Matte Tin (Sn) - with Nickel (Ni) barrier THROUGH-HOLE 2.54 mm SINGLE 6 mm 19.5 mm 10.25 mm MURATA MANUFACTURING CO LTD compliant EAR99 2020-06-05
NMA0509SV
Calex Mfg Co Inc
Check for Price Buy Contact Manufacturer 5 V 9 V 5.5 V 4.5 V 2 NO NO DC-DC REGULATED POWER SUPPLY MODULE 80 % 1 % 10 % 1 CURRENT HYBRID OTHER 1 W R-XSIP-P5 Not Qualified 125 °C -25 °C 5 UNSPECIFIED RECTANGULAR IN-LINE NO PIN/PEG SINGLE CALEX MFG CO INC compliant EAR99
NMA0509SV
Murata Power Solutions
Check for Price Buy Obsolete NEWPORT COMPONENTS LTD unknown , 8542.39.00.01
NMA0509S
C&D Technologies Inc
Check for Price Buy No Obsolete 5 V 9 V 5.5 V 4.5 V 8.325 V 9.9 V 55 mA 2 NO NO -9V ADDITIONAL OUTPUT AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 10 % 1 HYBRID INDUSTRIAL 1 W R-XSIP-T5 e0 Not Qualified 85 °C -40 °C 5 UNSPECIFIED SIP SIP5/7,.05 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm SINGLE 6 mm 19.5 mm 10.25 mm C&D TECHNOLOGIES INC unknown EAR99 SIP-7/5 MODULE 7/5
NMA0509S
XP Power
Check for Price Buy Contact Manufacturer XP POWER LTD compliant 8542.39.00.01
NMA0509S
Murata Power Solutions
Check for Price Buy Transferred 5 V 9 V 5.5 V 4.5 V 2 NO NO -9V ADDITIONAL OUTPUT AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 10 % 1 HYBRID INDUSTRIAL 1 W R-XSMA-T5 Not Qualified 85 °C -40 °C 5 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE SINGLE NEWPORT COMPONENTS LTD unknown EAR99 SIP-7 MODULE 7