Parametric results for: NLV27WZ17DFT2G under Gates

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: nlv27wz17dft2g
Select parts from the table below to compare.
Compare
Compare
NLV27WZ17DFT2G
onsemi
Check for Price Buy Yes Yes End Of Life 5 V 15.6 ns 9.5 ns 2 1 YES TSSOP 50 pF YES 27WZ BUFFER CMOS 32 mA 100 mA 5.5 V 1.65 V MILITARY R-PDSO-G6 Not Qualified e3 1 125 °C -55 °C 260 AEC-Q100 30 6 PLASTIC/EPOXY TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI SC-88/SC70-6/SOT-363 6 LEAD SOT-363, 6 PIN 6 419B-02 compliant 8542.39.00.01 onsemi