Parametric results for: NLV17SZ04DFT2G under Gates

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: nlv17sz04dft2g
Select parts from the table below to compare.
Compare
Compare
NLV17SZ04DFT2G
onsemi
Check for Price Yes Yes Obsolete 1.8 V 12 ns 5.2 ns 1 1 YES TSSOP 50 pF NO LVC/LCX/Z INVERTER CMOS 24 mA 10 µA 5.5 V 1.65 V MILITARY R-PDSO-G5 Not Qualified e3 1 125 °C -55 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI SC-88A (SC-70-5 / SOT-353) 5 419A-02 compliant 8542.39.00.01 onsemi