Filter Your Search
1 - 3 of 3 results
![]() |
NCP1575DR2
Rochester Electronics LLC
|
Check for Price Buy | Yes | No | Active | 20 V | 9 V | 1.5 A | YES | PUSH-PULL | 320 kHz | SWITCHING CONTROLLER | CURRENT/VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G8 | e0 | NOT SPECIFIED | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOIC-8 | 8 | unknown | ||||||||
![]() |
NCP1575DR2G
onsemi
|
Check for Price Buy | Yes | Yes | Obsolete | 20 V | 9 V | 1.5 A | YES | PUSH-PULL | 320 kHz | SWITCHING CONTROLLER | CURRENT/VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G8 | e3 | Not Qualified | 1 | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | SOIC-8 Narrow Body | 8 | unknown | 751-07 | EAR99 | 8542.39.00.01 | onsemi | |||
![]() |
NCP1575DR2
onsemi
|
Check for Price Buy | No | No | Obsolete | 20 V | 9 V | 1.5 A | YES | PUSH-PULL | 320 kHz | SWITCHING CONTROLLER | CURRENT/VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G8 | e0 | Not Qualified | 1 | 235 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | SOIC-8 Narrow Body | 8 | not_compliant | 751-07 | EAR99 | 8542.39.00.01 | onsemi |