Parametric results for: NC7WZ241K8X under Bus Driver/Transceivers

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: nc7wz241k8x
Select parts from the table below to compare.
Compare
Compare
NC7WZ241K8X
onsemi
Check for Price Yes Yes Active 1.8 V 13 ns 6 ns 2 1 YES VSSOP 3-STATE LVC/LCX/Z BUS DRIVER CMOS ENABLE LOW/HIGH 24 mA 2 TRUE 5.5 V 1.65 V INDUSTRIAL R-PDSO-G8 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP8,.12,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TR NICKEL GOLD PALLADIUM GULL WING 500 µm DUAL 900 µm 2 mm 2.3 mm ONSEMI US8 US-8 846AN compliant 8542.39.00.01 onsemi
NC7WZ241K8X
Rochester Electronics LLC
Check for Price Yes Yes Active 1.8 V 13 ns 2 1 YES VSSOP 3-STATE LVC/LCX/Z BUS DRIVER CMOS 2 TRUE 5.5 V 1.65 V INDUSTRIAL R-PDSO-G8 COMMERCIAL e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 500 µm DUAL 900 µm 2 mm 2.3 mm ROCHESTER ELECTRONICS INC TSSOP VSSOP, unknown 8
NC7WZ241K8X_NL
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 1.8 V 13 ns 6 ns 2 1 YES VSSOP 3-STATE LVC/LCX/Z BUS DRIVER CMOS ENABLE LOW/HIGH 24 mA 2 TRUE 5.5 V 1.65 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP8,.12,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 500 µm DUAL 900 µm 2 mm 2.3 mm FAIRCHILD SEMICONDUCTOR CORP TSSOP VSSOP, TSSOP8,.12,20 compliant 8542.39.00.01 8
NC7WZ241K8X
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 1.8 V 13 ns 6 ns 2 1 YES VSSOP 3-STATE LVC/LCX/Z BUS DRIVER CMOS ENABLE LOW/HIGH 24 mA 2 TRUE 5.5 V 1.65 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP8,.12,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 500 µm DUAL 900 µm 2 mm 2.3 mm FAIRCHILD SEMICONDUCTOR CORP VSOP 3.10 MM, MO-187CA, US-8 8LD, US8, JEDEC MO-187, 2.3MM WIDE compliant 8542.39.00.01 8 EAR99
NC7WZ241K8X-L22236
onsemi
Check for Price Yes Yes Obsolete 1.8 V 13 ns 6 ns 2 1 YES VSSOP 3-STATE LVC/LCX/Z BUS DRIVER CMOS ENABLE LOW/HIGH 24 mA 2 TRUE 5.5 V 1.65 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP8,.12,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn) - annealed GULL WING 500 µm DUAL 900 µm 2 mm 2.3 mm ONSEMI US8 846AN compliant onsemi