Parametric results for: NC7ST00M5X under Gates

Filter Your Search

1 - 7 of 7 results

|
-
Manufacturer Part Number: nc7st00m5x
Select parts from the table below to compare.
Compare
Compare
NC7ST00M5X
onsemi
$0.0306 Buy Yes Yes Active 5 V 31 ns 17 ns 1 2 YES LSSOP 50 pF NO HST/T NAND GATE CMOS 2 mA 25 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G5 Not Qualified e3 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR Matte Tin (Sn) - annealed GULL WING 950 µm DUAL 1.4 mm 1.6 mm 2.9 mm ONSEMI SC-74A-5 3.00x1.50x0.95, 0.95P 318BQ compliant 8542.39.00.01 onsemi
NC7ST00M5X
Fairchild Semiconductor Corporation
Check for Price Buy Yes Yes Transferred 5 V 31 ns 31 ns 1 2 YES LSSOP 50 pF NO HST/T NAND GATE CMOS 2 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G5 Not Qualified e3 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 950 µm DUAL 1.4 mm 1.6 mm 2.9 mm FAIRCHILD SEMICONDUCTOR CORP SOT-23 5LD, SOT23, JEDEC MO-178, 1.6MM compliant 8542.39.00.01 1.60 MM, MO-178AA, SOT-23, 5 PIN 5 EAR99
NC7ST00M5X-L22090
onsemi
Check for Price Buy Yes Yes Obsolete 5 V 31 ns 17 ns 1 2 YES LSSOP 50 pF NO HST/T NAND GATE CMOS 2 mA 25 mA 5.5 V 4.5 V R-PDSO-G5 e4 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm ONSEMI SOT-23-5 527AH compliant onsemi
NC7ST00M5X
Texas Instruments
Check for Price Buy Transferred 5 V 31 ns 1 2 YES TSSOP HST/T NAND GATE CMOS 5.5 V 4.5 V INDUSTRIAL R-PDSO-G5 Not Qualified 85 °C -40 °C 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 950 µm DUAL 1.2 mm 1.6 mm 2.9 mm NATIONAL SEMICONDUCTOR CORP unknown 8542.39.00.01 TSSOP,
NC7ST00M5X_NL
Fairchild Semiconductor Corporation
Check for Price Buy Obsolete 5 V 31 ns 1 2 YES LSSOP HST/T NAND GATE CMOS 5.5 V 4.5 V INDUSTRIAL R-PDSO-G5 Not Qualified e3 85 °C -40 °C 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 1.4 mm 1.6 mm 2.9 mm FAIRCHILD SEMICONDUCTOR CORP SOIC unknown 8542.39.00.01 LSSOP, 5
NC7ST00M5X
National Semiconductor Corporation
Check for Price Buy Transferred 5 V 31 ns 1 2 YES TSSOP HST/T NAND GATE CMOS 5.5 V 4.5 V INDUSTRIAL R-PDSO-G5 Not Qualified 85 °C -40 °C 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 950 µm DUAL 1.2 mm 1.6 mm 2.9 mm NATIONAL SEMICONDUCTOR CORP unknown THERMALLY ENHANCED, PLASTIC, SOT-23, 5 PIN
NC7ST00M5X
Rochester Electronics LLC
Check for Price Buy Yes Yes Active 5 V 31 ns 1 2 YES LSSOP HST/T NAND GATE CMOS 5.5 V 4.5 V INDUSTRIAL R-PDSO-G5 COMMERCIAL e3 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 1.4 mm 1.6 mm 2.9 mm ROCHESTER ELECTRONICS INC SOIC unknown LSSOP, 5