Parametric results for: NC2D-P-DC100V under Power/Signal Relays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: nc2dpdc100v
Select parts from the table below to compare.
Compare
Compare
NC2D-P-DC100V
Panasonic Electronic Components
Check for Price Buy Yes Yes Active 740 mW 13.5 kΩ 5 A 250 V 100000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC 7 mA 80 V 10 V 100 V 5A@250VAC 20 ms 10 ms CSA; UL -40 °C 55 °C AC THROUGH HOLE-STRAIGHT BOX NO SOLDER 11.2 mm 27.8 mm 25.4 mm 25.4mm x 11.2mm x 27.8mm PANASONIC CORP ROHS COMPLIANT compliant EAR99