Filter Your Search
1 - 1 of 1 results
![]() |
NB6VQ572MMNG
onsemi
|
Check for Price | Yes | Yes | Obsolete | 1.8 V | 20 ns | 250 ps | 1 | YES | HVQCCN | 6V | LOW SKEW CLOCK DRIVER | IT CAN ALSO OPERATE AT 2.5V SUPPLY | DIFFERENTIAL MUX | 2 | 15 ps | 1.89 V | 1.71 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 32 | UNSPECIFIED | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | ONSEMI | QFN | 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, QFN-32 | 32 | 488AM | compliant | 8542.39.00.01 | onsemi |